D3899932W21R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3899932W21R

DigiKey Part Number
623-D3899932W21R-ND
Manufacturer
Manufacturer Product Number
D3899932W21R
Description
CONN PROTECTIVE COVER 21 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 21 Olive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-38999 Series III Plug
Shell Size - Insert
21
Material
Aluminum Alloy
Features
Contains Strap, Environment Resistant
Color
Olive
Grade
Military
Qualification
MIL-DTL-38999
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1520,57000 Kč520,57 Kč
10442,34500 Kč4 423,45 Kč
25414,64280 Kč10 366,07 Kč
50394,86020 Kč19 743,01 Kč
100376,02670 Kč37 602,67 Kč
250352,50836 Kč88 127,09 Kč
500335,70582 Kč167 852,91 Kč
Manufacturers Standard Package
Unit Price without VAT:520,57000 Kč
Unit Price with VAT:629,88970 Kč