
D3899933W21R | |
|---|---|
DigiKey Part Number | 623-D3899933W21R-ND |
Manufacturer | |
Manufacturer Product Number | D3899933W21R |
Description | CONN PROTECTIVE COVER 21 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 21 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 21 | |
Material | Aluminum Alloy | |
Features | Contains Strap, Environment Resistant | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,57000 Kč | 476,57 Kč |
| 10 | 405,04400 Kč | 4 050,44 Kč |
| 25 | 379,68320 Kč | 9 492,08 Kč |
| 50 | 361,56740 Kč | 18 078,37 Kč |
| 100 | 344,31700 Kč | 34 431,70 Kč |
| 250 | 322,78324 Kč | 80 695,81 Kč |
| 500 | 307,39610 Kč | 153 698,05 Kč |
| Unit Price without VAT: | 476,57000 Kč |
|---|---|
| Unit Price with VAT: | 576,64970 Kč |






