
D3899932W13R | |
|---|---|
DigiKey Part Number | 623-D3899932W13R-ND |
Manufacturer | |
Manufacturer Product Number | D3899932W13R |
Description | D38999/32 - PLUG CAP, CAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 13 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 13 | |
Material | Aluminum Alloy | |
Features | Wire Rope | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,19000 Kč | 406,19 Kč |
| 10 | 345,17400 Kč | 3 451,74 Kč |
| 25 | 323,54840 Kč | 8 088,71 Kč |
| 50 | 308,10480 Kč | 15 405,24 Kč |
| 100 | 293,40720 Kč | 29 340,72 Kč |
| 250 | 275,05432 Kč | 68 763,58 Kč |
| 500 | 261,94184 Kč | 130 970,92 Kč |
| Unit Price without VAT: | 406,19000 Kč |
|---|---|
| Unit Price with VAT: | 491,48990 Kč |






