


UC-00PFFH-QF7001 | |
|---|---|
DigiKey Part Number | 1754-UC-00PFFH-QF7001TR-ND - Tape & Reel (TR) 1754-UC-00PFFH-QF7001CT-ND - Cut Tape (CT) 1754-UC-00PFFH-QF7001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC-00PFFH-QF7001 |
Description | CONN RCPT USB3.1 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UC-00PFFH-QF7001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 30VAC/DC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,40000 Kč | 115,40 Kč |
| 10 | 98,08800 Kč | 980,88 Kč |
| 25 | 91,95200 Kč | 2 298,80 Kč |
| 50 | 87,55680 Kč | 4 377,84 Kč |
| 100 | 83,37620 Kč | 8 337,62 Kč |
| 250 | 78,39996 Kč | 19 599,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 70,87762 Kč | 70 877,62 Kč |
| 2 000 | 67,49826 Kč | 134 996,52 Kč |
| 3 000 | 65,59721 Kč | 196 791,63 Kč |
| Unit Price without VAT: | 115,40000 Kč |
|---|---|
| Unit Price with VAT: | 139,63400 Kč |











