


SSL11-P6A00-000001 | |
|---|---|
DigiKey Part Number | 1754-1193-2-ND - Tape & Reel (TR) 1754-1193-1-ND - Cut Tape (CT) 1754-1193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL11-P6A00-000001 |
Description | CONN SSL PLUG 6POS SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Plug, Non-Gendered Board to Board or Cable Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board or Cable | |
Connector Type | Plug, Non-Gendered | |
Number of Positions | 6 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Fastening Type | Detent Lock | |
Features | Board Guide, Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 100V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | 100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 20,70953 Kč | 8 283,81 Kč |
| 800 | 19,72069 Kč | 15 776,55 Kč |
| 1 200 | 19,16463 Kč | 22 997,56 Kč |
| 2 000 | 18,48643 Kč | 36 972,86 Kč |
| 2 800 | 18,05301 Kč | 50 548,43 Kč |
| 4 000 | 17,60464 Kč | 70 418,56 Kč |
| 10 000 | 16,50354 Kč | 165 035,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 Kč | 31,58 Kč |
| 10 | 26,88100 Kč | 268,81 Kč |
| 25 | 25,19280 Kč | 629,82 Kč |
| 50 | 23,98440 Kč | 1 199,22 Kč |
| 100 | 22,83930 Kč | 2 283,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,21000 Kč | 31,21 Kč |
| 10 | 26,56900 Kč | 265,69 Kč |
| 25 | 24,90080 Kč | 622,52 Kč |
| 50 | 23,70640 Kč | 1 185,32 Kč |
| 100 | 22,57450 Kč | 2 257,45 Kč |
| Unit Price without VAT: | 31,21000 Kč |
|---|---|
| Unit Price with VAT: | 37,76410 Kč |



