


SSL11-J6A00-000001 | |
|---|---|
DigiKey Part Number | 1754-1192-2-ND - Tape & Reel (TR) 1754-1192-1-ND - Cut Tape (CT) 1754-1192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL11-J6A00-000001 |
Description | CONN SSL RCPT 6POS SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Receptacle, Non-Gendered Board to Board or Cable Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board or Cable | |
Connector Type | Receptacle, Non-Gendered | |
Number of Positions | 6 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Fastening Type | Detent Lock | |
Features | Board Guide, Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 100V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | 100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,33900 Kč | 273,39 Kč |
| 25 | 25,63440 Kč | 640,86 Kč |
| 50 | 24,40380 Kč | 1 220,19 Kč |
| 100 | 23,23850 Kč | 2 323,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 18,77378 Kč | 7 509,51 Kč |
| 800 | 17,87718 Kč | 14 301,74 Kč |
| 1 200 | 17,37304 Kč | 20 847,65 Kč |
| 2 000 | 16,75819 Kč | 33 516,38 Kč |
| 2 800 | 16,36524 Kč | 45 822,67 Kč |
| 4 000 | 15,95869 Kč | 63 834,76 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |



