
SSL11-J6LJ0-022A04 | |
|---|---|
DigiKey Part Number | 1754-1190-ND |
Manufacturer | |
Manufacturer Product Number | SSL11-J6LJ0-022A04 |
Description | SSL1.1 WIRE ASSY, W/O LOCK 6P JA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 6 Position To Wire Leads Multiple 15.7" (400.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Socket, 6 Position | |
2nd Connector | Wire Leads | |
Color | Multiple | |
Length | 15.7" (400.0mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,60000 Kč | 134,60 Kč |
| 10 | 114,29200 Kč | 1 142,92 Kč |
| 25 | 107,11480 Kč | 2 677,87 Kč |
| 50 | 101,99980 Kč | 5 099,99 Kč |
| 100 | 97,13040 Kč | 9 713,04 Kč |
| 250 | 91,05068 Kč | 22 762,67 Kč |
| 600 | 85,59975 Kč | 51 359,85 Kč |
| 1 200 | 81,51808 Kč | 97 821,70 Kč |
| Unit Price without VAT: | 134,60000 Kč |
|---|---|
| Unit Price with VAT: | 162,86600 Kč |


