



SDB-09PMMS-SL8001 | |
|---|---|
DigiKey Part Number | 1754-1134-ND |
Manufacturer | |
Manufacturer Product Number | SDB-09PMMS-SL8001 |
Description | CONN D-SUB PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Wire Gauge 22-26 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDF-S09-103L011 | NorComp Inc. | 50 | 37-SDF-S09-103L011-ND | 229,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 Kč | 146,78 Kč |
| 10 | 124,79100 Kč | 1 247,91 Kč |
| 30 | 115,46800 Kč | 3 464,04 Kč |
| 60 | 109,95600 Kč | 6 597,36 Kč |
| 120 | 104,70650 Kč | 12 564,78 Kč |
| 270 | 98,88504 Kč | 26 698,96 Kč |
| 510 | 94,54824 Kč | 48 219,60 Kč |
| 1 020 | 90,03942 Kč | 91 840,21 Kč |
| Unit Price without VAT: | 146,78000 Kč |
|---|---|
| Unit Price with VAT: | 177,60380 Kč |








