



15-000573 | |
|---|---|
DigiKey Part Number | 626-1427-ND |
Manufacturer | |
Manufacturer Product Number | 15-000573 |
Description | CONN D-SUB PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Zinc Die Cast, Nickel Plated |
Mfr | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,39000 Kč | 475,39 Kč |
| 20 | 384,65200 Kč | 7 693,04 Kč |
| 40 | 366,29425 Kč | 14 651,77 Kč |
| 60 | 355,96867 Kč | 21 358,12 Kč |
| 100 | 343,37400 Kč | 34 337,40 Kč |
| 260 | 321,00935 Kč | 83 462,43 Kč |
| 500 | 306,55232 Kč | 153 276,16 Kč |
| Unit Price without VAT: | 475,39000 Kč |
|---|---|
| Unit Price with VAT: | 575,22190 Kč |











