
Category | Shell Size, Connector Layout 1 (DE, E) |
Mfr | Contact Type Signal |
Series | Flange Feature Mating Side, Female Screwlock (4-40) |
Packaging Bag | Termination Solder Cup |
Part Status Active | Contact Finish Gold |
Connector Style | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Wire Gauge 20-30 AWG |
Number of Rows 2 | Contact Material Brass |
Mounting Type | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 052,84000 Kč | 1 052,84 Kč |
| 10 | 894,78800 Kč | 8 947,88 Kč |
| 25 | 838,79440 Kč | 20 969,86 Kč |
| 50 | 798,78500 Kč | 39 939,25 Kč |
| 100 | 760,70290 Kč | 76 070,29 Kč |
| 250 | 713,14248 Kč | 178 285,62 Kč |
| Unit Price without VAT: | 1 052,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 273,93640 Kč |



