9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
SDB-09PFFS-SL8001

SDB-09PFFS-SL8001

DigiKey Part Number
SDB-09PFFS-SL8001-ND
Manufacturer
Manufacturer Product Number
SDB-09PFFS-SL8001
Description
CONN D-SUB RCPT 9POS PNL MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel, Nickel Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Features
Shielded
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Wire Gauge
22-26 AWG
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-40°C ~ 105°C
Flange Feature
Mating Side, Female Screwlock (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDF-S09-203L011NorComp Inc.11737-SDF-S09-203L011-ND236,23000 KčSimilar
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,49000 Kč174,49 Kč
10148,33000 Kč1 483,30 Kč
30137,25000 Kč4 117,50 Kč
50132,38820 Kč6 619,41 Kč
100126,06780 Kč12 606,78 Kč
250118,17844 Kč29 544,61 Kč
500112,54172 Kč56 270,86 Kč
1 000107,17505 Kč107 175,05 Kč
Manufacturers Standard Package
Unit Price without VAT:174,49000 Kč
Unit Price with VAT:211,13290 Kč