



SDB-09PMMP-SL8001 | |
|---|---|
DigiKey Part Number | 1754-1132-ND |
Manufacturer | |
Manufacturer Product Number | SDB-09PMMP-SL8001 |
Description | CONN D-SUB PLG 9POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -40°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDF-V09-113L011 | NorComp Inc. | 71 | 37-SDF-V09-113L011-ND | 215,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,39000 Kč | 172,39 Kč |
| 10 | 146,48200 Kč | 1 464,82 Kč |
| 30 | 135,55600 Kč | 4 066,68 Kč |
| 60 | 129,08167 Kč | 7 744,90 Kč |
| 120 | 122,91883 Kč | 14 750,26 Kč |
| 270 | 116,08626 Kč | 31 343,29 Kč |
| 510 | 110,99543 Kč | 56 607,67 Kč |
| 1 020 | 105,70311 Kč | 107 817,17 Kč |
| Unit Price without VAT: | 172,39000 Kč |
|---|---|
| Unit Price with VAT: | 208,59190 Kč |




