Similar




SDB-09BFFA-SL7001 | |
|---|---|
DigiKey Part Number | 1754-1133-ND |
Manufacturer | |
Manufacturer Product Number | SDB-09BFFA-SL7001 |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Acrylonitrile Butadiene Styrene (ABS) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -20°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,80000 Kč | 138,80 Kč |
| 10 | 117,98800 Kč | 1 179,88 Kč |
| 25 | 110,58400 Kč | 2 764,60 Kč |
| 50 | 105,30500 Kč | 5 265,25 Kč |
| 100 | 100,27590 Kč | 10 027,59 Kč |
| 250 | 93,99880 Kč | 23 499,70 Kč |
| 500 | 89,51448 Kč | 44 757,24 Kč |
| 1 000 | 85,24579 Kč | 85 245,79 Kč |
| 2 500 | 79,91562 Kč | 199 789,05 Kč |
| Unit Price without VAT: | 138,80000 Kč |
|---|---|
| Unit Price with VAT: | 167,94800 Kč |









