



A-DF 09 LL-WP | |
|---|---|
DigiKey Part Number | AE10095-ND |
Manufacturer | |
Manufacturer Product Number | A-DF 09 LL-WP |
Description | CONN D-SUB RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DF 09 LL-WP Models |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock |
Packaging Tray | Termination Solder Cup |
Part Status Active | Contact Finish Gold |
Connector Style | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Wire Gauge 22-26 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,78000 Kč | 247,78 Kč |
| 10 | 210,48400 Kč | 2 104,84 Kč |
| 30 | 194,77033 Kč | 5 843,11 Kč |
| 60 | 185,47533 Kč | 11 128,52 Kč |
| 120 | 176,62292 Kč | 21 194,75 Kč |
| 270 | 166,80656 Kč | 45 037,77 Kč |
| 510 | 159,49339 Kč | 81 341,63 Kč |
| 1 020 | 151,89068 Kč | 154 928,49 Kč |
| Unit Price without VAT: | 247,78000 Kč |
|---|---|
| Unit Price with VAT: | 299,81380 Kč |







