
MN11SD3W01 | |
|---|---|
DigiKey Part Number | 360-MN11SD3W01-ND |
Manufacturer | |
Manufacturer Product Number | MN11SD3W01 |
Description | SWITCH TOGGLE 6A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN11SD3W01 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Length 13.10mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 6A (AC), 4A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,95000 Kč | 149,95 Kč |
| 10 | 124,79900 Kč | 1 247,99 Kč |
| 25 | 115,58960 Kč | 2 889,74 Kč |
| 50 | 109,14100 Kč | 5 457,05 Kč |
| 100 | 103,18680 Kč | 10 318,68 Kč |
| 250 | 96,12800 Kč | 24 032,00 Kč |
| 500 | 91,40798 Kč | 45 703,99 Kč |
| 1 000 | 87,20894 Kč | 87 208,94 Kč |
| Unit Price without VAT: | 149,95000 Kč |
|---|---|
| Unit Price with VAT: | 181,43950 Kč |











