
RCP-5SPFFH-TCM7001 | |
|---|---|
DigiKey Part Number | RCP-5SPFFH-TCM7001-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFH-TCM7001 |
Description | RJ45 C SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Category | Mounting Feature Front Side Nut |
Manufacturer Amphenol LTW | Ratings Cat5e |
Packaging Bulk | Shielding Shielded |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Thickness Flash |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Type Coupler | Housing Material Polyamide (PA), Nylon, Glass Filled |
Features Circular Bayonet Coupling | Operating Temperature -40°C ~ 105°C |
Ingress Protection IP67 - Dust Tight, Waterproof | Base Product Number |
Mounting Type Panel Mount, Bulkhead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,19000 Kč | 189,19 Kč |
| 10 | 160,71900 Kč | 1 607,19 Kč |
| 30 | 148,72900 Kč | 4 461,87 Kč |
| 50 | 143,46260 Kč | 7 173,13 Kč |
| 100 | 136,61510 Kč | 13 661,51 Kč |
| 250 | 128,06428 Kč | 32 016,07 Kč |
| 500 | 121,95638 Kč | 60 978,19 Kč |
| 1 000 | 116,14183 Kč | 116 141,83 Kč |
| Unit Price without VAT: | 189,19000 Kč |
|---|---|
| Unit Price with VAT: | 228,91990 Kč |











