
RCP-5SPFFV-SCU7001 | |
|---|---|
DigiKey Part Number | RCP-5SPFFV-SCU7001-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFV-SCU7001 |
Description | RJ45 C SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Bulkhead, Right Angle |
Manufacturer Amphenol LTW | Mounting Feature Front Side Nut |
Packaging Bulk | Ratings Cat5e |
Part Status Active | Shielding Shielded |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Gold |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Type Coupler | Operating Temperature -40°C ~ 105°C |
Ingress Protection IP67 - Dust Tight, Waterproof | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,68000 Kč | 203,68 Kč |
| 10 | 173,15000 Kč | 1 731,50 Kč |
| 30 | 160,22167 Kč | 4 806,65 Kč |
| 50 | 154,54520 Kč | 7 727,26 Kč |
| 100 | 147,17080 Kč | 14 717,08 Kč |
| 250 | 137,96020 Kč | 34 490,05 Kč |
| 500 | 131,38028 Kč | 65 690,14 Kč |
| 1 000 | 125,11616 Kč | 125 116,16 Kč |
| Unit Price without VAT: | 203,68000 Kč |
|---|---|
| Unit Price with VAT: | 246,45280 Kč |











