
RCP-5SPFFV-SCM7001 | |
|---|---|
DigiKey Part Number | RCP-5SPFFV-SCM7001-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFV-SCM7001 |
Description | RJ45 C SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Bulkhead, Right Angle |
Manufacturer Amphenol LTW | Mounting Feature Front Side Nut |
Packaging Bulk | Ratings Cat5e |
Part Status Active | Shielding Shielded |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Gold |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Type Coupler | Operating Temperature -40°C ~ 105°C |
Ingress Protection IP67 - Dust Tight, Waterproof | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,98000 Kč | 188,98 Kč |
| 10 | 160,63500 Kč | 1 606,35 Kč |
| 30 | 148,64500 Kč | 4 459,35 Kč |
| 50 | 143,37440 Kč | 7 168,72 Kč |
| 100 | 136,53320 Kč | 13 653,32 Kč |
| 250 | 127,98784 Kč | 31 996,96 Kč |
| 500 | 121,88332 Kč | 60 941,66 Kč |
| 1 000 | 116,07169 Kč | 116 071,69 Kč |
| Unit Price without VAT: | 188,98000 Kč |
|---|---|
| Unit Price with VAT: | 228,66580 Kč |








