Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black
RCP-00BMMS-TLM7001
RCP-00BMMS-TLM7001

RCP-00BMMS-TLM7001

DigiKey Part Number
APC1742-ND
Manufacturer
Manufacturer Product Number
RCP-00BMMS-TLM7001
Description
CONN MOD PLUG HSG RJ45 BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Amphenol LTW
Color
Black
Packaging
Bulk
Fastening Type
Bayonet Lock
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Connector Type
Housing for Prewired RJ45 Cordset
Note
Plug Not Provided
Mounting Type
Free Hanging (In-Line)
Base Product Number
Ingress Protection
IP67 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 636
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,15000 Kč101,15 Kč
1086,00800 Kč860,08 Kč
3079,59167 Kč2 387,75 Kč
5076,76900 Kč3 838,45 Kč
10073,10480 Kč7 310,48 Kč
25068,52784 Kč17 131,96 Kč
50065,25770 Kč32 628,85 Kč
1 00062,14501 Kč62 145,01 Kč
2 50058,25867 Kč145 646,68 Kč
Manufacturers Standard Package
Unit Price without VAT:101,15000 Kč
Unit Price with VAT:122,39150 Kč