
RCM-00BMMA-SLM7001 | |
|---|---|
DigiKey Part Number | RCM-00BMMA-SLM7001-ND |
Manufacturer | |
Manufacturer Product Number | RCM-00BMMA-SLM7001 |
Description | RJ45 SHIELD CONN W/O SR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Fastening Type | Threaded | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | - | |
Note | Plug Not Provided | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 94,09200 Kč | 940,92 Kč |
| 30 | 87,07167 Kč | 2 612,15 Kč |
| 50 | 83,98780 Kč | 4 199,39 Kč |
| 100 | 79,97510 Kč | 7 997,51 Kč |
| 250 | 74,96788 Kč | 18 741,97 Kč |
| 500 | 71,39152 Kč | 35 695,76 Kč |
| 1 000 | 67,98648 Kč | 67 986,48 Kč |
| 2 500 | 63,73464 Kč | 159 336,60 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |











