
CAP-WACMSPC2 | |
|---|---|
DigiKey Part Number | CAP-WACMSPC2-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WACMSPC2 |
Description | WATERPROOF CAP C SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) C Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | C | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,16000 Kč | 142,16 Kč |
| 10 | 120,71800 Kč | 1 207,18 Kč |
| 30 | 111,70933 Kč | 3 351,28 Kč |
| 50 | 107,75340 Kč | 5 387,67 Kč |
| 100 | 102,61090 Kč | 10 261,09 Kč |
| 250 | 96,18764 Kč | 24 046,91 Kč |
| 500 | 91,59916 Kč | 45 799,58 Kč |
| 1 000 | 87,23115 Kč | 87 231,15 Kč |
| 2 500 | 81,77654 Kč | 204 441,35 Kč |
| Unit Price without VAT: | 142,16000 Kč |
|---|---|
| Unit Price with VAT: | 172,01360 Kč |






