Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCM-00AMMA-TLM7001

DigiKey Part Number
1754-RCM-00AMMA-TLM7001-ND
Manufacturer
Manufacturer Product Number
RCM-00AMMA-TLM7001
Description
RJ45, MIDDLE SIZE, 1.5A, FIELD I
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Prewired RJ45 Cordset
Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Color
Black
Features
-
Fastening Type
Bayonet Lock
Housing Material
-
Operating Temperature
-40°C ~ 105°C
Mating Cycles
-
Note
Plug Not Provided
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1138,38000 Kč138,38 Kč
10117,65200 Kč1 176,52 Kč
25110,27320 Kč2 756,83 Kč
50105,00260 Kč5 250,13 Kč
10099,99040 Kč9 999,04 Kč
25093,73088 Kč23 432,72 Kč
50089,25956 Kč44 629,78 Kč
1 00085,00263 Kč85 002,63 Kč
2 50079,68749 Kč199 218,73 Kč
Manufacturers Standard Package
Unit Price without VAT:138,38000 Kč
Unit Price with VAT:167,43980 Kč