
M12A-12PMMS-SH8C15 | |
|---|---|
DigiKey Part Number | M12A-12PMMS-SH8C15-ND |
Manufacturer | |
Manufacturer Product Number | M12A-12PMMS-SH8C15 |
Description | CONN PLUG ML 12P WIR LEAD 0.49' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M12-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,62000 Kč | 291,62 Kč |
| 10 | 247,85600 Kč | 2 478,56 Kč |
| 30 | 229,35233 Kč | 6 880,57 Kč |
| 50 | 221,23120 Kč | 11 061,56 Kč |
| 100 | 210,67670 Kč | 21 067,67 Kč |
| 250 | 197,49508 Kč | 49 373,77 Kč |
| 500 | 188,07824 Kč | 94 039,12 Kč |
| 1 000 | 179,11300 Kč | 179 113,00 Kč |
| Unit Price without VAT: | 291,62000 Kč |
|---|---|
| Unit Price with VAT: | 352,86020 Kč |






