



M12A-12PMMS-SH8001 | |
|---|---|
DigiKey Part Number | 1754-1033-ND |
Manufacturer | |
Manufacturer Product Number | M12A-12PMMS-SH8001 |
Description | CONN PLUG MALE 12P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M12-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,76000 Kč | 219,76 Kč |
| 10 | 186,81900 Kč | 1 868,19 Kč |
| 25 | 175,11920 Kč | 4 377,98 Kč |
| 50 | 166,75380 Kč | 8 337,69 Kč |
| 100 | 158,79700 Kč | 15 879,70 Kč |
| 250 | 148,85972 Kč | 37 214,93 Kč |
| 500 | 141,75996 Kč | 70 879,98 Kč |
| 1 000 | 135,00249 Kč | 135 002,49 Kč |
| Unit Price without VAT: | 219,76000 Kč |
|---|---|
| Unit Price with VAT: | 265,90960 Kč |




