MSAS-10PMMS-SF8B15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAS-10PMMS-SF8B15

DigiKey Part Number
1754-MSAS-10PMMS-SF8B15-ND
Manufacturer
Manufacturer Product Number
MSAS-10PMMS-SF8B15
Description
CIR CBL 10POS RCPT TO WIRE 0.49'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 0.49' (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
10
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
0.49' (150.00mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
Polyvinyl Chloride (PVC)
Color
Multiple
Shielding
Shielded
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1258,50000 Kč258,50 Kč
10219,61100 Kč2 196,11 Kč
25205,85880 Kč5 146,47 Kč
50196,03120 Kč9 801,56 Kč
100186,67640 Kč18 667,64 Kč
250174,99616 Kč43 749,04 Kč
500166,65208 Kč83 326,04 Kč
1 000158,70752 Kč158 707,52 Kč
Manufacturers Standard Package
Unit Price without VAT:258,50000 Kč
Unit Price with VAT:312,78500 Kč