
M12A10FL-12AFL-SB002 | |
|---|---|
DigiKey Part Number | 1754-1734-ND |
Manufacturer | |
Manufacturer Product Number | M12A10FL-12AFL-SB002 |
Description | CIR CBL 10POS PLUG TO PLUG 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 10 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 10 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,35000 Kč | 691,35 Kč |
| 10 | 587,63500 Kč | 5 876,35 Kč |
| 30 | 543,80200 Kč | 16 314,06 Kč |
| 50 | 524,56180 Kč | 26 228,09 Kč |
| 100 | 499,54300 Kč | 49 954,30 Kč |
| 250 | 468,30504 Kč | 117 076,26 Kč |
| Unit Price without VAT: | 691,35000 Kč |
|---|---|
| Unit Price with VAT: | 836,53350 Kč |



