M12A-12PMMS-SF8C15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-12PMMS-SF8C15

DigiKey Part Number
M12A-12PMMS-SF8C15-ND
Manufacturer
Manufacturer Product Number
M12A-12PMMS-SF8C15
Description
CONN PLUG ML 12P WIR LEAD 0.49'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
M12-12
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Wire Leads
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
1.5A
Voltage Rating
30VAC/DC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1288,91000 Kč288,91 Kč
10245,50200 Kč2 455,02 Kč
30227,18600 Kč6 815,58 Kč
50219,14400 Kč10 957,20 Kč
100208,68540 Kč20 868,54 Kč
250195,62952 Kč48 907,38 Kč
500186,30144 Kč93 150,72 Kč
1 000177,42182 Kč177 421,82 Kč
Manufacturers Standard Package
Unit Price without VAT:288,91000 Kč
Unit Price with VAT:349,58110 Kč