


UA-20PMFP-SC8002 | |
|---|---|
DigiKey Part Number | 1754-1131-ND |
Manufacturer | |
Manufacturer Product Number | UA-20PMFP-SC8002 |
Description | CBL ASSY 5P PLUG-USB F JK 0.16' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 05 pos Plug to USB A Female Jack 0.16' (50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Rectangular 05 pos Plug to USB A Female Jack | |
Length | 0.16' (50.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,69000 Kč | 199,69 Kč |
| 10 | 169,66400 Kč | 1 696,64 Kč |
| 25 | 159,03880 Kč | 3 975,97 Kč |
| 50 | 151,44180 Kč | 7 572,09 Kč |
| 100 | 144,21220 Kč | 14 421,22 Kč |
| 250 | 135,18764 Kč | 33 796,91 Kč |
| 500 | 128,74000 Kč | 64 370,00 Kč |
| 1 000 | 122,60270 Kč | 122 602,70 Kč |
| Unit Price without VAT: | 199,69000 Kč |
|---|---|
| Unit Price with VAT: | 241,62490 Kč |










