
M0506-25-AL | |
---|---|
DigiKey Part Number | 1772-1067-ND |
Manufacturer | |
Manufacturer Product Number | M0506-25-AL |
Description | ROUND SPACER ALUMINUM 7MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0506-25-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.106" (2.69mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.276" (7.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,87000 Kč | 11,87 Kč |
5 | 9,91600 Kč | 49,58 Kč |
10 | 9,20700 Kč | 92,07 Kč |
25 | 8,39880 Kč | 209,97 Kč |
50 | 7,86120 Kč | 393,06 Kč |
100 | 7,38630 Kč | 738,63 Kč |
250 | 6,83392 Kč | 1 708,48 Kč |
500 | 6,46730 Kč | 3 233,65 Kč |
1 000 | 6,13964 Kč | 6 139,64 Kč |
Unit Price without VAT: | 11,87000 Kč |
---|---|
Unit Price with VAT: | 14,36270 Kč |