
AAD-02PMMS-LC7001 | |
|---|---|
DigiKey Part Number | 1754-1331-ND |
Manufacturer | |
Manufacturer Product Number | AAD-02PMMS-LC7001 |
Description | CONN RCPT MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 5A |
Shell Size - Insert A | Voltage Rating 300V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyamide (PA), Nylon, Glass Filled |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,88000 Kč | 84,88 Kč |
| 10 | 72,11800 Kč | 721,18 Kč |
| 30 | 66,73067 Kč | 2 001,92 Kč |
| 50 | 64,36420 Kč | 3 218,21 Kč |
| 100 | 61,29220 Kč | 6 129,22 Kč |
| 250 | 57,45356 Kč | 14 363,39 Kč |
| 500 | 54,71190 Kč | 27 355,95 Kč |
| 1 000 | 52,10163 Kč | 52 101,63 Kč |
| 2 500 | 48,84300 Kč | 122 107,50 Kč |
| Unit Price without VAT: | 84,88000 Kč |
|---|---|
| Unit Price with VAT: | 102,70480 Kč |











