
AAD-02AFFM-SL7A03 | |
|---|---|
DigiKey Part Number | 1754-AAD-02AFFM-SL7A03-ND |
Manufacturer | |
Manufacturer Product Number | AAD-02AFFM-SL7A03 |
Description | CIRC CBL 2POS RCPT TO WIRE 9.84' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 2 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert A | Usage Industrial Environments |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,75000 Kč | 310,75 Kč |
| 10 | 264,01000 Kč | 2 640,10 Kč |
| 25 | 247,47960 Kč | 6 186,99 Kč |
| 50 | 235,66300 Kč | 11 783,15 Kč |
| 100 | 224,41980 Kč | 22 441,98 Kč |
| 250 | 210,37776 Kč | 52 594,44 Kč |
| 500 | 200,34710 Kč | 100 173,55 Kč |
| 1 000 | 190,79779 Kč | 190 797,79 Kč |
| Unit Price without VAT: | 310,75000 Kč |
|---|---|
| Unit Price with VAT: | 376,00750 Kč |


