
AD-02BFFM-LR6A02 | |
|---|---|
DigiKey Part Number | 1754-AD-02BFFM-LR6A02-ND |
Manufacturer | |
Manufacturer Product Number | AD-02BFFM-LR6A02 |
Description | CBL 2POS RCPT RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | A | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,39000 Kč | 273,39 Kč |
| 10 | 232,40600 Kč | 2 324,06 Kč |
| 25 | 217,85000 Kč | 5 446,25 Kč |
| 50 | 207,45180 Kč | 10 372,59 Kč |
| 100 | 197,55130 Kč | 19 755,13 Kč |
| 250 | 185,19144 Kč | 46 297,86 Kč |
| 500 | 176,36136 Kč | 88 180,68 Kč |
| 1 000 | 167,95481 Kč | 167 954,81 Kč |
| Unit Price without VAT: | 273,39000 Kč |
|---|---|
| Unit Price with VAT: | 330,80190 Kč |

