Circular Cable Assembly Shielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAD-02AFFM-LL7A01

DigiKey Part Number
1754-AAD-02AFFM-LL7A01-ND
Manufacturer
Manufacturer Product Number
AAD-02AFFM-LL7A01
Description
CIRC CBL 2POS RCPT TO WIRE 3.28'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol LTW
2nd Connector Type
Wire Leads
Series
Length
3.28' (1.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
2
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
A
Usage
Industrial Environments
1st Connector Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,53000 Kč222,53 Kč
10189,03400 Kč1 890,34 Kč
25177,18840 Kč4 429,71 Kč
50168,72520 Kč8 436,26 Kč
100160,67290 Kč16 067,29 Kč
250150,61844 Kč37 654,61 Kč
500143,43620 Kč71 718,10 Kč
1 000136,59831 Kč136 598,31 Kč
Manufacturers Standard Package
Unit Price without VAT:222,53000 Kč
Unit Price with VAT:269,26130 Kč