
BD-02BFFA-LL7001 | |
|---|---|
DigiKey Part Number | 1754-1369-ND |
Manufacturer | |
Manufacturer Product Number | BD-02BFFA-LL7001 |
Description | CONN PLUG FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 2 | Shielding |
Shell Size - Insert B | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 Kč | 146,78 Kč |
| 10 | 124,72800 Kč | 1 247,28 Kč |
| 30 | 115,41200 Kč | 3 462,36 Kč |
| 50 | 111,32720 Kč | 5 566,36 Kč |
| 100 | 106,01050 Kč | 10 601,05 Kč |
| 250 | 99,37512 Kč | 24 843,78 Kč |
| 500 | 94,63462 Kč | 47 317,31 Kč |
| 1 000 | 90,12153 Kč | 90 121,53 Kč |
| Unit Price without VAT: | 146,78000 Kč |
|---|---|
| Unit Price with VAT: | 177,60380 Kč |











