
SLPIPA16BSB0 | |
|---|---|
DigiKey Part Number | 965-SLPIPA16BSB0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPA16BSB0 |
Description | SURLOK PLUS, STRAIGHT PLUG, 5.7M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,70000 Kč | 296,70 Kč |
| 10 | 252,20700 Kč | 2 522,07 Kč |
| 25 | 236,40400 Kč | 5 910,10 Kč |
| 50 | 225,11960 Kč | 11 255,98 Kč |
| 100 | 214,37910 Kč | 21 437,91 Kč |
| 250 | 200,96680 Kč | 50 241,70 Kč |
| 500 | 191,38418 Kč | 95 692,09 Kč |
| 1 000 | 182,26222 Kč | 182 262,22 Kč |
| Unit Price without VAT: | 296,70000 Kč |
|---|---|
| Unit Price with VAT: | 359,00700 Kč |








