
SLPIPA16BSR0 | |
|---|---|
DigiKey Part Number | 965-SLPIPA16BSR0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPA16BSR0 |
Description | SURLOK PLUS, STRAIGHT PLUG, 5.7M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 6 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 6 AWG |
Packaging Bag | Color Red |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,66000 Kč | 303,66 Kč |
| 10 | 258,00300 Kč | 2 580,03 Kč |
| 25 | 241,84880 Kč | 6 046,22 Kč |
| 50 | 230,30320 Kč | 11 515,16 Kč |
| 100 | 219,31230 Kč | 21 931,23 Kč |
| 250 | 205,59020 Kč | 51 397,55 Kč |
| 500 | 195,78852 Kč | 97 894,26 Kč |
| 1 000 | 186,45547 Kč | 186 455,47 Kč |
| Unit Price without VAT: | 303,66000 Kč |
|---|---|
| Unit Price with VAT: | 367,42860 Kč |





