
SLPCRA16BSB0 | |
|---|---|
DigiKey Part Number | 965-SLPCRA16BSB0-ND |
Manufacturer | |
Manufacturer Product Number | SLPCRA16BSB0 |
Description | SURLOK PLUS, 5.7MM, 1000V DC, IN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,55000 Kč | 314,55 Kč |
| 10 | 267,38900 Kč | 2 673,89 Kč |
| 25 | 250,64040 Kč | 6 266,01 Kč |
| 50 | 238,67580 Kč | 11 933,79 Kč |
| 100 | 227,28660 Kč | 22 728,66 Kč |
| 250 | 213,06504 Kč | 53 266,26 Kč |
| 500 | 202,90662 Kč | 101 453,31 Kč |
| 1 000 | 193,23598 Kč | 193 235,98 Kč |
| Unit Price without VAT: | 314,55000 Kč |
|---|---|
| Unit Price with VAT: | 380,60550 Kč |






