Terminal Receptacle, Male Pin Connector Busbar
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPIRABPSB0

DigiKey Part Number
965-SLPIRABPSB0-ND
Manufacturer
Manufacturer Product Number
SLPIRABPSB0
Description
SURLOK PLUS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Receptacle, Male Pin Connector Busbar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Terminal Type
Receptacle, Male Pin
Termination
Busbar
Wire Gauge
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1230,77000 Kč230,77 Kč
10196,03700 Kč1 960,37 Kč
25183,74920 Kč4 593,73 Kč
50174,98060 Kč8 749,03 Kč
100166,62750 Kč16 662,75 Kč
250156,19992 Kč39 049,98 Kč
500148,75110 Kč74 375,55 Kč
1 000141,66049 Kč141 660,49 Kč
Manufacturers Standard Package
Unit Price without VAT:230,77000 Kč
Unit Price with VAT:279,23170 Kč