
SLPIRABPSR1 | |
|---|---|
DigiKey Part Number | 965-SLPIRABPSR1-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRABPSR1 |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,77000 Kč | 230,77 Kč |
| 10 | 196,03700 Kč | 1 960,37 Kč |
| 25 | 183,74920 Kč | 4 593,73 Kč |
| 50 | 174,98060 Kč | 8 749,03 Kč |
| 100 | 166,62750 Kč | 16 662,75 Kč |
| 250 | 156,19992 Kč | 39 049,98 Kč |
| 500 | 148,75110 Kč | 74 375,55 Kč |
| 1 000 | 141,66049 Kč | 141 660,49 Kč |
| Unit Price without VAT: | 230,77000 Kč |
|---|---|
| Unit Price with VAT: | 279,23170 Kč |


