Terminal Plug, Female Socket Connector Crimp 6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Plug, Female Socket Connector Crimp 6 AWG
SLPIPA16BSR1
SLPIPA16BSR1

SLPIPA16BSR1

DigiKey Part Number
965-SLPIPA16BSR1-ND
Manufacturer
Manufacturer Product Number
SLPIPA16BSR1
Description
SURLOK PLUS, STRAIGHT PLUG, 5.7M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 6 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Terminal Type
Plug, Female Socket
Termination
Crimp
Wire Gauge
6 AWG
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1305,73000 Kč305,73 Kč
10259,76600 Kč2 597,66 Kč
25243,50120 Kč6 087,53 Kč
50231,87680 Kč11 593,84 Kč
100220,81080 Kč22 081,08 Kč
250206,99492 Kč51 748,73 Kč
500197,12628 Kč98 563,14 Kč
1 000187,72947 Kč187 729,47 Kč
Manufacturers Standard Package
Unit Price without VAT:305,73000 Kč
Unit Price with VAT:369,93330 Kč