
MS3106A18-19S | |
|---|---|
DigiKey Part Number | 339-MS3106A18-19S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A18-19S |
Description | CONN PLUG FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 10 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-19 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 978,33000 Kč | 978,33 Kč |
| 10 | 831,50900 Kč | 8 315,09 Kč |
| 25 | 779,46160 Kč | 19 486,54 Kč |
| 50 | 742,28060 Kč | 37 114,03 Kč |
| 100 | 706,88880 Kč | 70 688,88 Kč |
| 250 | 662,69688 Kč | 165 674,22 Kč |
| Unit Price without VAT: | 978,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 183,77930 Kč |






