


MS3102A18-19P | |
|---|---|
DigiKey Part Number | 339-MS3102A18-19P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A18-19P |
Description | CONN RCPT MALE 10P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Shielding |
Grade Military | Cable Opening 1.000" (25.40mm) |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-19 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Marine, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,39000 Kč | 638,39 Kč |
| 10 | 542,55600 Kč | 5 425,56 Kč |
| 25 | 508,59040 Kč | 12 714,76 Kč |
| 50 | 484,31900 Kč | 24 215,95 Kč |
| 100 | 461,22360 Kč | 46 122,36 Kč |
| 250 | 432,37872 Kč | 108 094,68 Kč |
| 500 | 411,77432 Kč | 205 887,16 Kč |
| Unit Price without VAT: | 638,39000 Kč |
|---|---|
| Unit Price with VAT: | 772,45190 Kč |



