


MS3102A14S-9S | |
|---|---|
DigiKey Part Number | 339-MS3102A14S-9S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A14S-9S |
Description | CONN RCPT FMALE 2P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Shielding |
Grade Military | Cable Opening 0.750" (19.05mm) |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14S-9 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Marine, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,05000 Kč | 396,05 Kč |
| 10 | 336,58700 Kč | 3 365,87 Kč |
| 25 | 315,50200 Kč | 7 887,55 Kč |
| 50 | 300,44440 Kč | 15 022,22 Kč |
| 100 | 286,11030 Kč | 28 611,03 Kč |
| 250 | 268,21340 Kč | 67 053,35 Kč |
| 500 | 255,42690 Kč | 127 713,45 Kč |
| Unit Price without VAT: | 396,05000 Kč |
|---|---|
| Unit Price with VAT: | 479,22050 Kč |











