
MS3102A14S-9P | |
|---|---|
DigiKey Part Number | 339-MS3102A14S-9P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A14S-9P |
Description | CONN RCPT MALE 2P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Shielding |
Grade Military | Cable Opening 0.750" (19.05mm) |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14S-9 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Marine, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,57000 Kč | 379,57 Kč |
| 10 | 322,59300 Kč | 3 225,93 Kč |
| 25 | 302,39640 Kč | 7 559,91 Kč |
| 50 | 287,96020 Kč | 14 398,01 Kč |
| 100 | 274,22060 Kč | 27 422,06 Kč |
| 250 | 257,06824 Kč | 64 267,06 Kč |
| 500 | 244,81146 Kč | 122 405,73 Kč |
| Unit Price without VAT: | 379,57000 Kč |
|---|---|
| Unit Price with VAT: | 459,27970 Kč |




