
97-3057-1020-1 | |
|---|---|
DigiKey Part Number | 339-97-3057-1020-1-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1020-1 |
Description | CONN CABLE CLAMP SZ32 1 3/4-18 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1 3/4-18 32 |
Datasheet | Datasheet |
Category | Primary Material Metal |
Manufacturer Amphenol Industrial Operations | Material Zinc Die Cast |
Series | Plating Chromate |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Olive |
Type Cable Clamp | Features Clamp Screws |
Shell Size - Insert 32 | Includes 5 pcs - 3 pc Cable Clamp, 2 Screws |
Thread Size 1 3/4-18 | For Use With/Related Products Jacketed Cable or Wires Protected by Tubing |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,10000 Kč | 451,10 Kč |
| 10 | 383,28200 Kč | 3 832,82 Kč |
| 25 | 359,29040 Kč | 8 982,26 Kč |
| 50 | 342,14280 Kč | 17 107,14 Kč |
| 100 | 325,82130 Kč | 32 582,13 Kč |
| 250 | 305,44048 Kč | 76 360,12 Kč |
| 500 | 290,88000 Kč | 145 440,00 Kč |
| Unit Price without VAT: | 451,10000 Kč |
|---|---|
| Unit Price with VAT: | 545,83100 Kč |











