Direct

97-3106A-16S-8P | |
|---|---|
DigiKey Part Number | 97-3106A-16S-8P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-16S-8P |
Description | CONN PLUG MALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 16S-8 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97-3106A-16S-8P(946) | Amphenol Industrial Operations | 0 | 97-3106A-16S-8P(946)-ND | 719,39000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 658,08000 Kč | 658,08 Kč |
| 10 | 559,36600 Kč | 5 593,66 Kč |
| 25 | 524,34520 Kč | 13 108,63 Kč |
| 50 | 499,33240 Kč | 24 966,62 Kč |
| 100 | 475,51440 Kč | 47 551,44 Kč |
| 250 | 445,77832 Kč | 111 444,58 Kč |
| Unit Price without VAT: | 658,08000 Kč |
|---|---|
| Unit Price with VAT: | 796,27680 Kč |










