
97-67-16-6 | |
|---|---|
DigiKey Part Number | 339-97-67-16-6-ND |
Manufacturer | |
Manufacturer Product Number | 97-67-16-6 |
Description | CONN CAB CLAMP ADP SZ16 16S OLIV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp, Adapter 7/8-20 16, 16S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp, Adapter | |
Cable Opening | 0.344" (8.73mm) | |
Diameter - Outside | 1.062" (26.97mm) | |
Shell Size - Insert | 16, 16S | |
Thread Size | 7/8-20 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | - | |
Color | Olive | |
Features | Adapter, Bushing, Clamp Screws, Washer | |
Ingress Protection | Water Resistant | |
Includes | 7 pcs - 2 pc Cable Clamp, 1 Adapter, 1 Bushing, 2 Screws, 1 Washer | |
Material Flammability Rating | - | |
For Use With/Related Products | 97 Series Plug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,79000 Kč | 668,79 Kč |
| 10 | 568,37400 Kč | 5 683,74 Kč |
| 25 | 532,79480 Kč | 13 319,87 Kč |
| 50 | 507,37880 Kč | 25 368,94 Kč |
| 100 | 483,17660 Kč | 48 317,66 Kč |
| 250 | 452,96212 Kč | 113 240,53 Kč |
| Unit Price without VAT: | 668,79000 Kč |
|---|---|
| Unit Price with VAT: | 809,23590 Kč |













