
97-3106A-16S-5P | |
|---|---|
DigiKey Part Number | 97-3106A-16S-5P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-16S-5P |
Description | CONN PLUG MALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 16S-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,19000 Kč | 635,19 Kč |
| 10 | 539,85900 Kč | 5 398,59 Kč |
| 25 | 506,06000 Kč | 12 651,50 Kč |
| 50 | 481,91660 Kč | 24 095,83 Kč |
| 100 | 458,92810 Kč | 45 892,81 Kč |
| 250 | 430,23056 Kč | 107 557,64 Kč |
| 500 | 409,72558 Kč | 204 862,79 Kč |
| Unit Price without VAT: | 635,19000 Kč |
|---|---|
| Unit Price with VAT: | 768,57990 Kč |








