
97-60-16P | |
|---|---|
DigiKey Part Number | 339-97-60-16P-ND |
Manufacturer | |
Manufacturer Product Number | 97-60-16P |
Description | CONN COVER 16 16S OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 16, 16S Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MS3106 and MS3108 Plug | |
Shell Size - Insert | 16, 16S | |
Material | Metal | |
Features | Metal Chain | |
Color | Olive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,83000 Kč | 248,83 Kč |
| 10 | 211,38700 Kč | 2 113,87 Kč |
| 25 | 198,14560 Kč | 4 953,64 Kč |
| 50 | 188,68380 Kč | 9 434,19 Kč |
| 100 | 179,67990 Kč | 17 967,99 Kč |
| 250 | 168,43672 Kč | 42 109,18 Kč |
| 500 | 160,40414 Kč | 80 202,07 Kč |
| 1 000 | 152,75793 Kč | 152 757,93 Kč |
| Unit Price without VAT: | 248,83000 Kč |
|---|---|
| Unit Price with VAT: | 301,08430 Kč |













