
97-3055-16-6 | |
|---|---|
DigiKey Part Number | 339-97-3055-16-6-ND |
Manufacturer | |
Manufacturer Product Number | 97-3055-16-6 |
Description | CONN REDUCING BUSHING 16 16S SIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Reducing Bushing 16, 16S Silver |
Datasheet | Datasheet |
Category | For Use With/Related Products Circular Connectors |
Manufacturer Amphenol Industrial Operations | Shell Size - Insert 16, 16S |
Series | Material Metal |
Packaging Bulk | Color Silver |
Part Status Active | Base Product Number |
Accessory Type Reducing Bushing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,77000 Kč | 352,77 Kč |
| 10 | 299,70400 Kč | 2 997,04 Kč |
| 25 | 280,94480 Kč | 7 023,62 Kč |
| 50 | 267,53140 Kč | 13 376,57 Kč |
| 100 | 254,76660 Kč | 25 476,66 Kč |
| 250 | 238,82872 Kč | 59 707,18 Kč |
| 500 | 227,44194 Kč | 113 720,97 Kč |
| Unit Price without VAT: | 352,77000 Kč |
|---|---|
| Unit Price with VAT: | 426,85170 Kč |













